Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C10413-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C10413-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C10413-48 |
Description | FIRE RATED N MALE TO N MALE LOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type TCOM-400 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type TCOM-400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C10351/WP-48 | Pasternack | 0 | 6099-PE3C10351/WP-48-ND | 232,64000 € | Parametric Equivalent |
| PE3C10425-48 | Pasternack | 0 | 6099-PE3C10425-48-ND | 134,68000 € | Parametric Equivalent |
| FMCA100109-48 | Fairview Microwave | 0 | 5328-FMCA100109-48-ND | 168,05000 € | Parametric Equivalent |
| FMCA100109/WP-48 | Fairview Microwave | 0 | 5328-FMCA100109/WP-48-ND | 212,15000 € | Parametric Equivalent |
| FMCA100115-48 | Fairview Microwave | 0 | 5328-FMCA100115-48-ND | 174,65000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,26000 € | 140,26 € |
| Unit Price without VAT: | 140,26000 € |
|---|---|
| Unit Price with VAT: | 166,90940 € |








