Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C10413-12 | |
|---|---|
DigiKey Part Number | 6099-PE3C10413-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3C10413-12 |
Description | FIRE RATED N MALE TO N MALE LOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type TCOM-400 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type TCOM-400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C10425-12 | Pasternack | 0 | 6099-PE3C10425-12-ND | 108,29000 € | Parametric Equivalent |
| FMCA100109-12 | Fairview Microwave | 0 | 5328-FMCA100109-12-ND | 146,43000 € | Parametric Equivalent |
| FMCA100115-12 | Fairview Microwave | 0 | 5328-FMCA100115-12-ND | 148,10000 € | Parametric Equivalent |
| FMCA100170-12 | Fairview Microwave | 0 | 5328-FMCA100170-12-ND | 100,49000 € | Parametric Equivalent |
| FMCA100181-12 | Fairview Microwave | 0 | 5328-FMCA100181-12-ND | 98,76000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,20000 € | 110,20 € |
| Unit Price without VAT: | 110,20000 € |
|---|---|
| Unit Price with VAT: | 131,13800 € |






