Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C10406-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C10406-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C10406-36 |
Description | Fire Rated BNC Male to BNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 36.00" (914.40mm) |
Packaging Retail Package | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC01078-36 | Fairview Microwave | 0 | 5328-FMC01078-36-ND | 68,77000 € | Parametric Equivalent |
| FMCA100212-36 | Fairview Microwave | 0 | 5328-FMCA100212-36-ND | 79,47000 € | Parametric Equivalent |
| PE3C0987-36 | Pasternack | 0 | 6099-PE3C0987-36-ND | 91,98000 € | Parametric Equivalent |
| PE3C10322-36 | Pasternack | 0 | 6099-PE3C10322-36-ND | 65,48000 € | Parametric Equivalent |
| PE3C2266LF-36 | Pasternack | 0 | 6099-PE3C2266LF-36-ND | 65,48000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,67000 € | 119,67 € |
| Unit Price without VAT: | 119,67000 € |
|---|---|
| Unit Price with VAT: | 142,40730 € |







