Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C10406-12 | |
|---|---|
DigiKey Part Number | 6099-PE3C10406-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3C10406-12 |
Description | Fire Rated BNC Male to BNC Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC LMR 240 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 12.00" (304.80mm) |
Packaging Retail Package | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC01078-12 | Fairview Microwave | 0 | 5328-FMC01078-12-ND | 63,35000 € | Parametric Equivalent |
| FMCA100212-12 | Fairview Microwave | 0 | 5328-FMCA100212-12-ND | 76,81000 € | Parametric Equivalent |
| PE3C0987-12 | Pasternack | 0 | 6099-PE3C0987-12-ND | 88,11000 € | Parametric Equivalent |
| PE3C10322-12 | Pasternack | 0 | 6099-PE3C10322-12-ND | 62,48000 € | Parametric Equivalent |
| PE3C2266-12 | Pasternack | 0 | 6099-PE3C2266-12-ND | 63,49000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 € | 103,52 € |
| Unit Price without VAT: | 103,52000 € |
|---|---|
| Unit Price with VAT: | 123,18880 € |








