Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C10363-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C10363-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C10363-48 |
Description | 7/16 DIN Male to 7/16 DIN Male L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN LMR 600 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 48.0" (1.2m) 4.0' |
Packaging Retail Package | Cable Type LMR 600 |
Part Status Active | Cable Impedance 50 Ohms |
Style 7/16 DIN to 7/16 DIN | Connector Impedance 50 Ohms |
1st Connector 7/16 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 7/16 Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMC00018-48 | Fairview Microwave | 0 | 5328-FMC00018-48-ND | 163,09000 € | Parametric Equivalent |
| FMC1515600-48 | Fairview Microwave | 0 | 5328-FMC1515600-48-ND | 93,53000 € | Parametric Equivalent |
| FMC1515600LF-48 | Fairview Microwave | 0 | 5328-FMC1515600LF-48-ND | 129,60000 € | Parametric Equivalent |
| PE3C10369-48 | Pasternack | 0 | 6099-PE3C10369-48-ND | 366,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,04000 € | 325,04 € |
| Unit Price without VAT: | 325,04000 € |
|---|---|
| Unit Price with VAT: | 386,79760 € |





