Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C10359-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C10359-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C10359-24 |
Description | Fire Rated 4.3-10 Male to N Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to N-Type LMR 400 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 24.00" (609.60mm) |
Packaging Retail Package | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to N-Type | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA100291-24 | Fairview Microwave | 0 | 5328-FMCA100291-24-ND | 86,53000 € | Parametric Equivalent |
| FMCA100306/WP-24 | Fairview Microwave | 0 | 5328-FMCA100306/WP-24-ND | 131,29000 € | Parametric Equivalent |
| PE3C10353-24 | Pasternack | 0 | 6099-PE3C10353-24-ND | 169,73000 € | Parametric Equivalent |
| PE3C7015/WP-24 | Pasternack | 0 | 6099-PE3C7015/WP-24-ND | 142,11000 € | Parametric Equivalent |
| PE3W12962/HS-24 | Pasternack | 0 | 6099-PE3W12962/HS-24-ND | 125,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,37000 € | 173,37 € |
| Unit Price without VAT: | 173,37000 € |
|---|---|
| Unit Price with VAT: | 206,31030 € |







