Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C10355-12 | |
|---|---|
DigiKey Part Number | 6099-PE3C10355-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3C10355-12 |
Description | Fire Rated 4.3-10 Male to 4.3-10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to 4.3/10 LMR 400 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 12.00" (304.80mm) |
Packaging Retail Package | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style 4.3/10 to 4.3/10 | Connector Impedance 50 Ohms |
1st Connector 4.3/10 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector 4.3/10 Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCA100257-12 | Fairview Microwave | 0 | 5328-FMCA100257-12-ND | 100,49000 € | Parametric Equivalent |
| FMCA3194-12 | Fairview Microwave | 0 | 5328-FMCA3194-12-ND | 90,04000 € | Parametric Equivalent |
| LCCA30189-FT1 | L-com | 0 | 5073-LCCA30189-FT1-ND | 51,47000 € | Parametric Equivalent |
| PE3C10349-12 | Pasternack | 0 | 6099-PE3C10349-12-ND | 162,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,23000 € | 164,23 € |
| Unit Price without VAT: | 164,23000 € |
|---|---|
| Unit Price with VAT: | 195,43370 € |





