New at DigiKey
Cable Assembly Coaxial SMC to Cable RG-179 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C0978-48

DigiKey Part Number
6099-PE3C0978-48-ND
Manufacturer
Manufacturer Product Number
PE3C0978-48
Description
75 OHM SMC PLUG TO STRAIGHT CUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMC to Cable RG-179 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Pasternack
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
RG-179
Part Status
Active
Cable Impedance
75 Ohms
Style
SMC to Cable
Connector Impedance
75 Ohms
1st Connector
SMC Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Color
Tan
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 103
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
179,33000 €79,33 €
Manufacturers Standard Package
Unit Price without VAT:79,33000 €
Unit Price with VAT:94,40270 €