Cable Assembly Coaxial QMA to SMP RG-405 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C0874/HS-24

DigiKey Part Number
6099-PE3C0874/HS-24-ND
Manufacturer
Manufacturer Product Number
PE3C0874/HS-24
Description
COAX CBL QMA TO SMP 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial QMA to SMP RG-405 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Panel Mount
Packaging
Retail Package
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Part Status
Active
Length
24.00" (609.60mm)
Style
QMA to SMP
Cable Type
RG-405
1st Connector
QMA Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
2nd Connector
SMP Plug
Color
Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1182,47000 €182,47 €
Manufacturers Standard Package
Unit Price without VAT:182,47000 €
Unit Price with VAT:217,13930 €