
PE3C0861-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C0861-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0861-36 |
Description | SMA Male to SMA Male Low Loss Ca |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 36.00" (914.40mm) |
Part Status Active | Cable Type LMR 240 |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,07000 € | 84,07 € |
| 10 | 71,46800 € | 714,68 € |
| 25 | 66,99760 € | 1.674,94 € |
| 50 | 63,80320 € | 3.190,16 € |
| 100 | 60,76260 € | 6.076,26 € |
| Unit Price without VAT: | 84,07000 € |
|---|---|
| Unit Price with VAT: | 100,04330 € |

