
PE3C0790LF-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C0790LF-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0790LF-48 |
Description | SMP FEMALE TO SMA MALE CABLE 48 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP PE-P086 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | PE-P086 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,58000 € | 116,58 € |
| 10 | 99,10200 € | 991,02 € |
| 25 | 92,90400 € | 2.322,60 € |
| 50 | 88,47540 € | 4.423,77 € |
| Unit Price without VAT: | 116,58000 € |
|---|---|
| Unit Price with VAT: | 138,73020 € |

