
PE3C0790LF-12 | |
|---|---|
DigiKey Part Number | 6099-PE3C0790LF-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0790LF-12 |
Description | SMP FEMALE TO SMA MALE CABLE 12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP PE-P086 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | PE-P086 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,06000 € | 72,06 € |
| 10 | 61,25400 € | 612,54 € |
| 25 | 57,42120 € | 1.435,53 € |
| 50 | 54,68360 € | 2.734,18 € |
| 100 | 52,07710 € | 5.207,71 € |
| Unit Price without VAT: | 72,06000 € |
|---|---|
| Unit Price with VAT: | 85,75140 € |

