
PE3C0441-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C0441-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0441-24 |
Description | COAX CBL 1.0/2.3 TO 1.0/2.3 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector 1.0/2.3 Jack |
Manufacturer Pasternack | 2nd Contact Gender Female |
Packaging Retail Package | 2nd Connector Mounting Type Panel Mount |
Part Status Active | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Style 1.0/2.3 to 1.0/2.3 | Length 24.00" (609.60mm) |
1st Connector 1.0/2.3 Jack | Cable Type RG-316 |
1st Contact Gender Female | Cable Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Tan |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,48000 € | 67,48 € |
| Unit Price without VAT: | 67,48000 € |
|---|---|
| Unit Price with VAT: | 80,30120 € |

