Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C0112/HS-120 | |
|---|---|
DigiKey Part Number | 6099-PE3C0112/HS-120-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0112/HS-120 |
Description | N MALE TO N MALE LOW LOSS CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 600 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 120.0" (3.0m) 10.0' |
Packaging Bag | Cable Type LMR 600 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0062/HS-120 | Pasternack | 0 | 6099-PE3C0062/HS-120-ND | 200,52000 € | Parametric Equivalent |
| PE3C0062LF/HS-120 | Pasternack | 0 | 6099-PE3C0062LF/HS-120-ND | 189,70000 € | Parametric Equivalent |
| PE3C10364-120 | Pasternack | 0 | 6099-PE3C10364-120-ND | 406,62000 € | Parametric Equivalent |
| PE3C10370-120 | Pasternack | 0 | 6099-PE3C10370-120-ND | 484,21000 € | Parametric Equivalent |
| PE3C10423-120 | Pasternack | 0 | 6099-PE3C10423-120-ND | 372,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,11000 € | 195,11 € |
| Unit Price without VAT: | 195,11000 € |
|---|---|
| Unit Price with VAT: | 232,18090 € |








