Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C0109-60 | |
|---|---|
DigiKey Part Number | 6099-PE3C0109-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0109-60 |
Description | N Male to TNC Male With Times Co |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 60.0" (1.5m) 5.0' |
Part Status Active | Cable Type LMR 400 |
Style N-Type to TNC | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 5.8 GHz |
2nd Connector TNC Plug | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C1889-60 | Pasternack | 0 | 6099-PE3C1889-60-ND | 89,08000 € | Parametric Equivalent |
| PE3C3036-60 | Pasternack | 0 | 6099-PE3C3036-60-ND | 110,20000 € | Parametric Equivalent |
| PE3W00013-60 | Pasternack | 0 | 6099-PE3W00013-60-ND | 81,29000 € | Parametric Equivalent |
| PE3W00013/HS2-60 | Pasternack | 0 | 6099-PE3W00013/HS2-60-ND | 117,78000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,19000 € | 127,19 € |
| Unit Price without VAT: | 127,19000 € |
|---|---|
| Unit Price with VAT: | 151,35610 € |





