Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C0104/WP-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C0104/WP-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0104/WP-24 |
Description | WATERPROOF IP68 SMA MALE TO SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 24.00" (609.60mm) |
Packaging Bag | Cable Type LMR 240 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to SMA | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector SMA Plug, Right Angle | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male | Ingress Protection IP68 - Dust Tight, Waterproof |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C1952-24 | Pasternack | 0 | 6099-PE3C1952-24-ND | 117,78000 € | Parametric Equivalent |
| PE3W08036LF/HS-24 | Pasternack | 0 | 6099-PE3W08036LF/HS-24-ND | 74,42000 € | Parametric Equivalent |
| FMCA100310/WP-24 | Fairview Microwave | 0 | 5328-FMCA100310/WP-24-ND | 93,53000 € | Parametric Equivalent |
| LCCA9865LF/WP-FT2 | L-com | 0 | 5073-LCCA9865LF/WP-FT2-ND | 121,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,65000 € | 100,65 € |
| Unit Price without VAT: | 100,65000 € |
|---|---|
| Unit Price with VAT: | 119,77350 € |





