
PE3C0059-48 | |
|---|---|
DigiKey Part Number | 6099-PE3C0059-48-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0059-48 |
Description | COAX CBL N-TYPE TO QN 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QN LMR 195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 48.0" (1.2m) 4.0' |
Part Status Obsolete | Cable Type LMR 195 |
Style N-Type to QN | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector QN Plug, Right Angle |

