Cable Assembly Coaxial N-Type to QN LMR 195 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C0059-24

DigiKey Part Number
6099-PE3C0059-24-ND
Manufacturer
Manufacturer Product Number
PE3C0059-24
Description
COAX CBL N-TYPE TO QN 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to QN LMR 195 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
24.00" (609.60mm)
Part Status
Obsolete
Cable Type
LMR 195
Style
N-Type to QN
Cable Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
QN Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.