
PE3C0052-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C0052-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0052-36 |
Description | COAX CBL SMA TO SMA 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,75000 € | 98,75 € |
| 10 | 83,94000 € | 839,40 € |
| 25 | 78,69040 € | 1.967,26 € |
| 50 | 74,93900 € | 3.746,95 € |
| 100 | 72,11400 € | 7.211,40 € |
| Unit Price without VAT: | 98,75000 € |
|---|---|
| Unit Price with VAT: | 117,51250 € |

