
PE3C0052-24 | |
|---|---|
DigiKey Part Number | 6099-PE3C0052-24-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0052-24 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 € | 94,07 € |
| 10 | 79,96800 € | 799,68 € |
| 25 | 74,96600 € | 1.874,15 € |
| 50 | 71,39220 € | 3.569,61 € |
| 100 | 68,31010 € | 6.831,01 € |
| Unit Price without VAT: | 94,07000 € |
|---|---|
| Unit Price with VAT: | 111,94330 € |

