
PE3C0052-12 | |
|---|---|
DigiKey Part Number | 6099-PE3C0052-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0052-12 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA LMR 240 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | LMR 240 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,01000 € | 88,01 € |
| 10 | 74,81300 € | 748,13 € |
| 25 | 70,13280 € | 1.753,32 € |
| 50 | 66,78920 € | 3.339,46 € |
| 100 | 63,60650 € | 6.360,65 € |
| Unit Price without VAT: | 88,01000 € |
|---|---|
| Unit Price with VAT: | 104,73190 € |

