Cable Assembly Coaxial SMB Mini to MMCX RG-179 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE39772-72

DigiKey Part Number
6099-PE39772-72-ND
Manufacturer
Manufacturer Product Number
PE39772-72
Description
COAX CBL SMB MINI TO MMCX 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB Mini to MMCX RG-179 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
72.0" (1.8m) 6.0'
Packaging
Retail Package
Cable Type
RG-179
Part Status
Active
Cable Impedance
75 Ohms
Style
SMB Mini to MMCX
Connector Impedance
75 Ohms
1st Connector
MMCX Plug, Right Angle
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
2 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Tan
2nd Connector
SMB Mini Plug, Right Angle
Operating Temperature
-55°C ~ 155°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 79
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1129,07000 €129,07 €
Manufacturers Standard Package
Unit Price without VAT:129,07000 €
Unit Price with VAT:153,59330 €