
PE3959LF-18 | |
|---|---|
DigiKey Part Number | 6099-PE3959LF-18-ND |
Manufacturer | |
Manufacturer Product Number | PE3959LF-18 |
Description | SMA Male to SMA Female Bulkhead |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178B 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 18.00" (457.20mm) |
Part Status Active | Cable Type RG-178B |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,48000 € | 65,48 € |
| Unit Price without VAT: | 65,48000 € |
|---|---|
| Unit Price with VAT: | 77,92120 € |

