
PE3959/HS-6 | |
|---|---|
DigiKey Part Number | 6099-PE3959/HS-6-ND |
Manufacturer | |
Manufacturer Product Number | PE3959/HS-6 |
Description | SMA Male to SMA Female Bulkhead |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Pasternack | 2nd Connector Mounting Type Panel Mount |
Packaging Retail Package | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 6.000" (152.40mm) |
Style SMA to SMA | Cable Type RG-178 |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
2nd Connector SMA Jack | Color Tan |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,97000 € | 143,97 € |
| Unit Price without VAT: | 143,97000 € |
|---|---|
| Unit Price with VAT: | 171,32430 € |

