
PE39474-18 | |
|---|---|
DigiKey Part Number | 6099-PE39474-18-ND |
Manufacturer | |
Manufacturer Product Number | PE39474-18 |
Description | COAX CBL TNC TO TNC 18" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC 18.00" (457.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 18.00" (457.20mm) |
Style TNC to TNC | Overall Impedance 50 Ohms |
1st Connector TNC Jack | Frequency - Max 6 GHz |
1st Contact Gender Female | Color Silver |
1st Connector Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,48000 € | 61,48 € |
| Unit Price without VAT: | 61,48000 € |
|---|---|
| Unit Price with VAT: | 73,16120 € |

