
PE39449-18 | |
|---|---|
DigiKey Part Number | 6099-PE39449-18-ND |
Manufacturer | |
Manufacturer Product Number | PE39449-18 |
Description | COAX CBL MCX TO N-TYPE 18" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to N-Type 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | MCX to N-Type | |
1st Connector | MCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 18.00" (457.20mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 € | 77,37 € |
| Unit Price without VAT: | 77,37000 € |
|---|---|
| Unit Price with VAT: | 92,07030 € |

