
PE39442-9 | |
|---|---|
DigiKey Part Number | 6099-PE39442-9-ND |
Manufacturer | |
Manufacturer Product Number | PE39442-9 |
Description | COAX CABLE SMA TO SMA 9" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 9.000" (228.60mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Pasternack | 2nd Connector SMA Plug, Right Angle |
Packaging Retail Package | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style SMA to SMA | Length 9.000" (228.60mm) |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 10 GHz |
1st Connector Mounting Type Panel Mount | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,99000 € | 52,99 € |
| Unit Price without VAT: | 52,99000 € |
|---|---|
| Unit Price with VAT: | 63,05810 € |

