Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE39429

DigiKey Part Number
6099-PE39429-ND
Manufacturer
Manufacturer Product Number
PE39429
Description
SMA Male to SMA Male Cable Using
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Type
0.086" Semi-Rigid Cable
Part Status
Obsolete
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.