Cable Assembly Coaxial SMA to SMA 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE39426-6

DigiKey Part Number
6099-PE39426-6-ND
Manufacturer
Manufacturer Product Number
PE39426-6
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
6.000" (152.40mm)
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
18 GHz
1st Contact Gender
Female
Color
Silver
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 6
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
173,43000 €73,43 €
Manufacturers Standard Package
Unit Price without VAT:73,43000 €
Unit Price with VAT:87,38170 €