
PE3930-600 | |
|---|---|
DigiKey Part Number | 6099-PE3930-600-ND |
Manufacturer | |
Manufacturer Product Number | PE3930-600 |
Description | COAX CBL TWINAX TO TWINAX 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Twinax to Twinax 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Category | 2nd Connector Twinax Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 600.0" (15.2m) 50.0' |
Style Twinax to Twinax | Overall Impedance 95 Ohms |
1st Connector Twinax Plug | Frequency - Max 400 MHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,58000 € | 330,58 € |
| Unit Price without VAT: | 330,58000 € |
|---|---|
| Unit Price with VAT: | 393,39020 € |

