
PE38889-3 | |
|---|---|
DigiKey Part Number | 6099-PE38889-3-ND |
Manufacturer | |
Manufacturer Product Number | PE38889-3 |
Description | UMCX Plug to MCX Jack Bulkhead C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to UMCX RG-178 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | 2nd Connector UMCX Plug, Right Angle |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.000" (76.20mm) |
Style MCX to UMCX | Cable Type RG-178 |
1st Connector MCX Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 50 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,11000 € | 88,11 € |
| Unit Price without VAT: | 88,11000 € |
|---|---|
| Unit Price with VAT: | 104,85090 € |

