
PE38756I-36 | |
|---|---|
DigiKey Part Number | 6099-PE38756I-36-ND |
Manufacturer | |
Manufacturer Product Number | PE38756I-36 |
Description | COAX CBL FAKRA TO FAKRA 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Fakra Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style Fakra to Fakra | Cable Type RG-316 |
1st Connector Fakra Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,05000 € | 47,05 € |
| Unit Price without VAT: | 47,05000 € |
|---|---|
| Unit Price with VAT: | 55,98950 € |

