
PE38752K-48 | |
|---|---|
DigiKey Part Number | 6099-PE38752K-48-ND |
Manufacturer | |
Manufacturer Product Number | PE38752K-48 |
Description | COAX CBL FAKRA TO FAKRA 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Fakra to Fakra RG-174A 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector Fakra Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 48.0" (1.2m) 4.0' |
Style Fakra to Fakra | Cable Type RG-174A |
1st Connector Fakra Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,70000 € | 56,70 € |
| Unit Price without VAT: | 56,70000 € |
|---|---|
| Unit Price with VAT: | 67,47300 € |

