
PE38632-48 | |
|---|---|
DigiKey Part Number | 6099-PE38632-48-ND |
Manufacturer | |
Manufacturer Product Number | PE38632-48 |
Description | COAX CABLE UHF TO UHF 4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | 2nd Connector UHF Plug |
Packaging Retail Package | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style UHF to UHF | Length 48.0" (1.2m) 4.0' |
1st Connector UHF Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,69000 € | 37,69 € |
| Unit Price without VAT: | 37,69000 € |
|---|---|
| Unit Price with VAT: | 44,85110 € |

