New at DigiKey
Cable Assembly Coaxial BNC to MCX RG-179 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE38533/HS-48

DigiKey Part Number
6099-PE38533/HS-48-ND
Manufacturer
Manufacturer Product Number
PE38533/HS-48
Description
75 OHM MCX PLUG TO 75 OHM BNC MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to MCX RG-179 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
RG-179
Part Status
Active
Cable Impedance
75 Ohms
Style
BNC to MCX
Connector Impedance
75 Ohms
1st Connector
MCX Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Copper
2nd Connector
BNC Plug
Operating Temperature
-55°C ~ 155°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1112,09000 €112,09 €
Manufacturers Standard Package
Unit Price without VAT:112,09000 €
Unit Price with VAT:133,38710 €