Cable Assembly Coaxial BNC to SMA RG-58 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3850LF-12

DigiKey Part Number
6099-PE3850LF-12-ND
Manufacturer
Manufacturer Product Number
PE3850LF-12
Description
COAX CBL BNC TO SMA 12"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-58 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-58
Style
BNC to SMA
Cable Impedance
50 Ohms
1st Connector
BNC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
SMA Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
191,02000 €91,02 €
Manufacturers Standard Package
Unit Price without VAT:91,02000 €
Unit Price with VAT:108,31380 €