
PE38494-48 | |
|---|---|
DigiKey Part Number | 6099-PE38494-48-ND |
Manufacturer | |
Manufacturer Product Number | PE38494-48 |
Description | COAX CBL N-TYPE TO QN 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to QN 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector QN Plug, Right Angle |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 48.0" (1.2m) 4.0' |
Style N-Type to QN | Cable Impedance 50 Ohms |
1st Connector N-Type Jack | Connector Impedance 50 Ohms |
1st Contact Gender Female | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |

