Cable Assembly Coaxial N-Type to QN RG-58 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE38489-24

DigiKey Part Number
6099-PE38489-24-ND
Manufacturer
Manufacturer Product Number
PE38489-24
Description
COAX CBL N-TYPE TO QN 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to QN RG-58 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
QN Plug, Right Angle
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
24.00" (609.60mm)
Style
N-Type to QN
Cable Type
RG-58
1st Connector
N-Type Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.