
PE38486-48 | |
|---|---|
DigiKey Part Number | 6099-PE38486-48-ND |
Manufacturer | |
Manufacturer Product Number | PE38486-48 |
Description | COAX CABLE QN TO QN 4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QN to QN 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Connector QN Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 48.0" (1.2m) 4.0' |
Style QN to QN | Cable Impedance 50 Ohms |
1st Connector QN Plug, Right Angle | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) |

