
PE38485-120 | |
|---|---|
DigiKey Part Number | 6099-PE38485-120-ND |
Manufacturer | |
Manufacturer Product Number | PE38485-120 |
Description | COAX CABLE QN TO QN 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial QN to QN RG-58 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector QN Plug, Right Angle |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 120.0" (3.0m) 10.0' |
Style QN to QN | Cable Type RG-58 |
1st Connector QN Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |

