
PE38296-12 | |
|---|---|
DigiKey Part Number | 6099-PE38296-12-ND |
Manufacturer | |
Manufacturer Product Number | PE38296-12 |
Description | UMCX PLUG RIGHT ANGLE TO UNTERMI |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UMCX to Cable RG-178 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | UMCX to Cable | |
1st Connector | UMCX Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,64000 € | 36,64 € |
| Unit Price without VAT: | 36,64000 € |
|---|---|
| Unit Price with VAT: | 43,60160 € |

