Cable Assembly Coaxial SMB Mini to SMB Mini 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE38141/YW-12

DigiKey Part Number
6099-PE38141/YW-12-ND
Manufacturer
Manufacturer Product Number
PE38141/YW-12
Description
COAX CBL SMB MINI-SMB MINI 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB Mini to SMB Mini 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMB Mini Plug
Manufacturer
Pasternack
2nd Contact Gender
Female
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Length
12.00" (304.80mm)
Style
SMB Mini to SMB Mini
Cable Impedance
75 Ohms
1st Connector
SMB Mini Jack
Connector Impedance
75 Ohms
1st Contact Gender
Male
Overall Impedance
75 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.