
PE38140-72 | |
|---|---|
DigiKey Part Number | 6099-PE38140-72-ND |
Manufacturer | |
Manufacturer Product Number | PE38140-72 |
Description | 75 OHM MINI SMB PLUG TO 75 OHM M |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB Mini to SMB Mini PE-B159 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Style | SMB Mini to SMB Mini | |
1st Connector | SMB Mini Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Mini Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | PE-B159 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Green | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

