
PE38140-60 | |
|---|---|
DigiKey Part Number | 6099-PE38140-60-ND |
Manufacturer | |
Manufacturer Product Number | PE38140-60 |
Description | 75 OHM MINI SMB PLUG TO 75 OHM M |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB Mini to SMB Mini PE-B159 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 60.0" (1.5m) 5.0' |
Part Status Obsolete | Cable Type PE-B159 |
Style SMB Mini to SMB Mini | Cable Impedance 75 Ohms |
1st Connector SMB Mini Plug | Connector Impedance 75 Ohms |
1st Contact Gender Male | Overall Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Green |
2nd Connector SMB Mini Plug, Right Angle |

