
PE38138-36 | |
|---|---|
DigiKey Part Number | 6099-PE38138-36-ND |
Manufacturer | |
Manufacturer Product Number | PE38138-36 |
Description | 75 Ohm F Male to 75 Ohm F Female |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type PE-P195 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector F-Type Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Length 36.00" (914.40mm) |
Style F-Type to F-Type | Cable Type PE-P195 |
1st Connector F-Type Jack | Cable Impedance 75 Ohms |
1st Contact Gender Female | Connector Impedance 75 Ohms |
1st Connector Mounting Type Panel Mount | Overall Impedance 75 Ohms |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Color Blue |

