
PE38136/GR-48 | |
|---|---|
DigiKey Part Number | 6099-PE38136/GR-48-ND |
Manufacturer | |
Manufacturer Product Number | PE38136/GR-48 |
Description | 75 Ohm F Male to 75 Ohm F Male C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type PE-P195 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Length 48.0" (1.2m) 4.0' |
Part Status Active | Cable Type PE-P195 |
Style F-Type to F-Type | Cable Impedance 75 Ohms |
1st Connector F-Type Plug | Connector Impedance 75 Ohms |
1st Contact Gender Male | Overall Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Green |
2nd Connector F-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,59000 € | 39,59 € |
| Unit Price without VAT: | 39,59000 € |
|---|---|
| Unit Price with VAT: | 47,11210 € |

