
PE38135-36 | |
|---|---|
DigiKey Part Number | 6099-PE38135-36-ND |
Manufacturer | |
Manufacturer Product Number | PE38135-36 |
Description | 75 OHM RCA MALE TO 75 OHM RCA FE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RCA to RCA PE-B159 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Pasternack | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Obsolete | Cable Type PE-B159 |
Style RCA to RCA | Cable Impedance 75 Ohms |
1st Connector RCA Plug | Connector Impedance 75 Ohms |
1st Contact Gender Male | Overall Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Yellow |
2nd Connector RCA Jack |

