
PE38134-72 | |
|---|---|
DigiKey Part Number | 6099-PE38134-72-ND |
Manufacturer | |
Manufacturer Product Number | PE38134-72 |
Description | 75 OHM RCA MALE TO 75 OHM RCA MA |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RCA to RCA PE-B159 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 72.0" (1.8m) 6.0' |
Part Status Obsolete | Cable Type PE-B159 |
Style RCA to RCA | Cable Impedance 75 Ohms |
1st Connector RCA Plug | Connector Impedance 75 Ohms |
1st Contact Gender Male | Overall Impedance 75 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color White |
2nd Connector RCA Plug, Right Angle |

