
PE3796LF-36 | |
|---|---|
DigiKey Part Number | 6099-PE3796LF-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3796LF-36 |
Description | COAX CBL UHF TO UHF 36" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-214 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector UHF Plug |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 36.00" (914.40mm) |
Style UHF to UHF | Cable Type RG-214 |
1st Connector UHF Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,08000 € | 89,08 € |
| Unit Price without VAT: | 89,08000 € |
|---|---|
| Unit Price with VAT: | 106,00520 € |

