New at DigiKey
Cable Assembly Coaxial SHV to Cable RG-59 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE37923-36

DigiKey Part Number
6099-PE37923-36-ND
Manufacturer
Manufacturer Product Number
PE37923-36
Description
75 OHM SHV PLUG TO 75 OHM STRAIG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SHV to Cable RG-59 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-59
Part Status
Active
Cable Impedance
75 Ohms
Style
SHV to Cable
Connector Impedance
75 Ohms
1st Connector
SHV Plug
Overall Impedance
75 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 253
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1106,39000 €106,39 €
Manufacturers Standard Package
Unit Price without VAT:106,39000 €
Unit Price with VAT:126,60410 €